781801 GR013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: 9 921,97000 Kč
Datasheet
18 AWG Hook-Up Wire Solid Green 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781801 GR013

DigiKey Part Number
781801GR013-ND
Manufacturer
Manufacturer Product Number
781801 GR013
Description
HOOK-UP SOLID 18AWG GREEN 5000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 4
Unit Price: 9 921,97000 Kč
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 7
Unit Price: 1 103,86000 Kč