18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781801 WH005

DigiKey Part Number
781801WH005-ND
Manufacturer
Manufacturer Product Number
781801 WH005
Description
HOOK-UP SOLID 18AWG WHITE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1849,79000 Kč849,79 Kč
2809,16000 Kč1 618,32 Kč
3786,09667 Kč2 358,29 Kč
5757,81800 Kč3 789,09 Kč
7739,70000 Kč5 177,90 Kč
10720,90300 Kč7 209,03 Kč
25674,40520 Kč16 860,13 Kč
50640,88840 Kč32 044,42 Kč
100608,72360 Kč60 872,36 Kč
Manufacturers Standard Package
Unit Price without VAT:849,79000 Kč
Unit Price with VAT:1 028,24590 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE
In-Stock: 6000
Unit Price: 12,48940 Kč
HOOK-UP SOLID 18AWG WHITE 5000'
In-Stock: 0
Unit Price: 9 335,08000 Kč