
781801 OR005 | |
|---|---|
DigiKey Part Number | 781801OR005-ND |
Manufacturer | |
Manufacturer Product Number | 781801 OR005 |
Description | HOOK-UP SOLID 18AWG ORANGE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,86000 Kč | 1 103,86 Kč |
| 2 | 1 050,74000 Kč | 2 101,48 Kč |
| 3 | 1 020,71333 Kč | 3 062,14 Kč |
| 5 | 983,92400 Kč | 4 919,62 Kč |
| 7 | 960,32857 Kč | 6 722,30 Kč |
| 10 | 935,83900 Kč | 9 358,39 Kč |
| Unit Price without VAT: | 1 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,67060 Kč |






