24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6822 GY001

DigiKey Part Number
6822GY001-ND
Manufacturer
Manufacturer Product Number
6822 GY001
Description
HOOKUP STRND 24AWG GRN/YLW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 167,67000 Kč7 167,67 Kč
26 816,37000 Kč13 632,74 Kč
36 617,59000 Kč19 852,77 Kč
56 373,94200 Kč31 869,71 Kč
76 217,44714 Kč43 522,13 Kč
106 054,96200 Kč60 549,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7 167,67000 Kč
Unit Price with VAT:8 672,88070 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 0
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price: 7 167,67000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 4
Unit Price: 1 507,66000 Kč