
6822 OR001 | |
|---|---|
cms-digikey-product-number | 6822OR001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 6822 OR001 |
cms-description | HOOK-UP STRND 24AWG ORANGE 1000' |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 24 AWG Hook-Up Wire 7/32 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7 167,67000 Kč | 7 167,67 Kč |
| 2 | 6 816,37000 Kč | 13 632,74 Kč |
| 3 | 6 617,59000 Kč | 19 852,77 Kč |
| 5 | 6 373,94200 Kč | 31 869,71 Kč |
| 7 | 6 217,44714 Kč | 43 522,13 Kč |
| 10 | 6 054,96200 Kč | 60 549,62 Kč |
| Unit Price without VAT: | 7 167,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 672,88070 Kč |







