
6822 BR001 | |
|---|---|
DigiKey Part Number | 6822BR001-ND |
Manufacturer | |
Manufacturer Product Number | 6822 BR001 |
Description | HOOK-UP STRND 24AWG BRN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 167,67000 Kč | 7 167,67 Kč |
| 2 | 6 816,47500 Kč | 13 632,95 Kč |
| 3 | 6 617,73000 Kč | 19 853,19 Kč |
| 5 | 6 374,06800 Kč | 31 870,34 Kč |
| 7 | 6 217,56714 Kč | 43 522,97 Kč |
| 10 | 6 055,08800 Kč | 60 550,88 Kč |
| Unit Price without VAT: | 7 167,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 672,88070 Kč |







