24 AWG Hook-Up Wire 7/32 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6822 BR005

DigiKey Part Number
6822BR005-ND
Manufacturer
Manufacturer Product Number
6822 BR005
Description
HOOK-UP STRND 24AWG BRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 507,66000 Kč1 507,66 Kč
21 434,90000 Kč2 869,80 Kč
31 393,77667 Kč4 181,33 Kč
51 343,45200 Kč6 717,26 Kč
71 311,14571 Kč9 178,02 Kč
101 277,60200 Kč12 776,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 507,66000 Kč
Unit Price with VAT:1 824,26860 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 23
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG GREEN
In-Stock: 1100
Unit Price: 14,77840 Kč
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 4
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 1
Unit Price: 1 507,66000 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč