
6822 GY005 | |
|---|---|
DigiKey Part Number | 6822GY005-ND |
Manufacturer | |
Manufacturer Product Number | 6822 GY005 |
Description | HOOK-UP STRND 24AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,66000 Kč | 1 507,66 Kč |
| 2 | 1 434,90000 Kč | 2 869,80 Kč |
| 3 | 1 393,77667 Kč | 4 181,33 Kč |
| 5 | 1 343,45200 Kč | 6 717,26 Kč |
| 7 | 1 311,14571 Kč | 9 178,02 Kč |
| 10 | 1 277,60200 Kč | 12 776,02 Kč |
| Unit Price without VAT: | 1 507,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,26860 Kč |







