24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6822 GR005

DigiKey Part Number
6822GR005-ND
Manufacturer
Manufacturer Product Number
6822 GR005
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10014,77840 Kč1 477,84 Kč
20014,06340 Kč2 812,68 Kč
30013,65920 Kč4 097,76 Kč
50013,16448 Kč6 582,24 Kč
70012,84657 Kč8 992,60 Kč
1 00012,51670 Kč12 516,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77840 Kč
Unit Price with VAT:17,88186 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 23
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 8
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 4
Unit Price: 1 507,66000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 1
Unit Price: 1 507,66000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 1
Unit Price: 7 167,67000 Kč