
6822 BK001 | |
|---|---|
DigiKey Part Number | 6822BK001-ND |
Manufacturer | |
Manufacturer Product Number | 6822 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 167,67000 Kč | 7 167,67 Kč |
| 2 | 6 816,37000 Kč | 13 632,74 Kč |
| 3 | 6 617,59000 Kč | 19 852,77 Kč |
| 5 | 6 373,94200 Kč | 31 869,71 Kč |
| 7 | 6 217,44714 Kč | 43 522,13 Kč |
| 10 | 6 054,96200 Kč | 60 549,62 Kč |
| Unit Price without VAT: | 7 167,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 672,88070 Kč |







