
6715 WH005 | |
|---|---|
DigiKey Part Number | 6715WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6715 WH005 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,74000 Kč | 2 447,74 Kč |
| 2 | 2 329,10000 Kč | 4 658,20 Kč |
| 3 | 2 261,97333 Kč | 6 785,92 Kč |
| 5 | 2 179,80200 Kč | 10 899,01 Kč |
| 7 | 2 127,03714 Kč | 14 889,26 Kč |
| 10 | 2 072,25100 Kč | 20 722,51 Kč |
| 25 | 1 936,72960 Kč | 48 418,24 Kč |
| 50 | 1 838,97960 Kč | 91 948,98 Kč |
| 100 | 1 745,13750 Kč | 174 513,75 Kč |
| Unit Price without VAT: | 2 447,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,76540 Kč |










