
6714 WH005 | |
|---|---|
DigiKey Part Number | 6714WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6714 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,28000 Kč | 1 954,28 Kč |
| 2 | 1 859,90000 Kč | 3 719,80 Kč |
| 3 | 1 806,52667 Kč | 5 419,58 Kč |
| 5 | 1 741,07000 Kč | 8 705,35 Kč |
| 7 | 1 699,03857 Kč | 11 893,27 Kč |
| 10 | 1 655,41900 Kč | 16 554,19 Kč |
| Unit Price without VAT: | 1 954,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 364,67880 Kč |














