
6717 RD005 | |
|---|---|
DigiKey Part Number | 6717RD005-ND |
Manufacturer | |
Manufacturer Product Number | 6717 RD005 |
Description | HOOK-UP STRND 14AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 881,62000 Kč | 4 881,62 Kč |
| 2 | 4 643,39500 Kč | 9 286,79 Kč |
| 3 | 4 508,62000 Kč | 13 525,86 Kč |
| 5 | 4 343,47800 Kč | 21 717,39 Kč |
| 7 | 4 237,42571 Kč | 29 661,98 Kč |
| 10 | 4 127,30400 Kč | 41 273,04 Kč |
| Unit Price without VAT: | 4 881,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 906,76020 Kč |










