Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
0191540004
0191540004

0191540004

DigiKey Part Number
WM18383-ND
Manufacturer
Manufacturer Product Number
0191540004
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74600 Kč47,46 Kč
254,45160 Kč111,29 Kč
504,23740 Kč211,87 Kč
1004,03370 Kč403,37 Kč
2503,78132 Kč945,33 Kč
5003,60032 Kč1 800,16 Kč
1 0003,42813 Kč3 428,13 Kč
3 0003,17217 Kč9 516,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč