20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 WH001

DigiKey Part Number
6714WH001-ND
Manufacturer
Manufacturer Product Number
6714 WH001
Description
HOOK-UP STRND 20AWG WHITE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 930,87000 Kč8 930,87 Kč
28 491,90500 Kč16 983,81 Kč
38 243,46333 Kč24 730,39 Kč
58 025,56200 Kč40 127,81 Kč
Manufacturers Standard Package
Unit Price without VAT:8 930,87000 Kč
Unit Price with VAT:10 806,35270 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 72
Unit Price: 8 930,87000 Kč
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 20
Unit Price: 8 930,87000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 20
Unit Price: 8 930,87000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 18
Unit Price: 8 930,87000 Kč
HOOK-UP STRND 20AWG GRN/YW 1000'
In-Stock: 7
Unit Price: 8 930,87000 Kč
Alternate Length
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 124
Unit Price: 1 879,11000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 5000
Unit Price: 6,54096 Kč