
6714 BL001 | |
|---|---|
DigiKey Part Number | 6714BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6714 BL001 |
Description | HOOK-UP STRND 20AWG BLUE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6714 DB001 | Alpha Wire | 5 000 | 6714DB001-ND | 8,66168 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 930,87000 Kč | 8 930,87 Kč |
| 2 | 8 491,90500 Kč | 16 983,81 Kč |
| 3 | 8 243,46333 Kč | 24 730,39 Kč |
| 5 | 8 025,56200 Kč | 40 127,81 Kč |
| Unit Price without VAT: | 8 930,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 806,35270 Kč |








