Parametric Equivalent

6714 BL013 | |
|---|---|
DigiKey Part Number | 6714BL013-ND |
Manufacturer | |
Manufacturer Product Number | 6714 BL013 |
Description | HOOK-UP STRND 20AWG BLUE 5000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6714 DB013 | Alpha Wire | 0 | 6714DB013-ND | 6,94694 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 374,15000 Kč | 34 374,15 Kč |
| 2 | 32 654,62000 Kč | 65 309,24 Kč |
| 3 | 31 680,94333 Kč | 95 042,83 Kč |
| 5 | 30 486,87000 Kč | 152 434,35 Kč |
| 7 | 29 719,55000 Kč | 208 036,85 Kč |
| 10 | 28 922,45600 Kč | 289 224,56 Kč |
| Unit Price without VAT: | 34 374,15000 Kč |
|---|---|
| Unit Price with VAT: | 41 592,72150 Kč |



