20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 GY005

DigiKey Part Number
6714GY005-ND
Manufacturer
Manufacturer Product Number
6714 GY005
Description
HOOK-UP STRND 20AWG GRN/YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.055" (1.40mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 954,28000 Kč1 954,28 Kč
21 859,90000 Kč3 719,80 Kč
31 806,52667 Kč5 419,58 Kč
51 741,07000 Kč8 705,35 Kč
71 699,03857 Kč11 893,27 Kč
101 655,41900 Kč16 554,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 954,28000 Kč
Unit Price with VAT:2 364,67880 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 247
Unit Price: 1 954,28000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 103
Unit Price: 1 954,28000 Kč
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 10
Unit Price: 1 954,28000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 40
Unit Price: 1 954,28000 Kč
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 20
Unit Price: 1 954,28000 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN/YW 1000'
In-Stock: 9
Unit Price: 8 930,87000 Kč
HOOK-UP STRND 20AWG GREEN/YELLOW
In-Stock: 0
Unit Price: 6,54096 Kč