
6712 WH001 | |
|---|---|
DigiKey Part Number | 6712WH001-ND |
Manufacturer | |
Manufacturer Product Number | 6712 WH001 |
Description | HOOK-UP STRND 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 475,99000 Kč | 6 475,99 Kč |
| 2 | 6 158,82000 Kč | 12 317,64 Kč |
| 3 | 5 979,32000 Kč | 17 937,96 Kč |
| 5 | 5 759,37400 Kč | 28 796,87 Kč |
| 7 | 5 618,13429 Kč | 39 326,94 Kč |
| 10 | 5 471,42800 Kč | 54 714,28 Kč |
| 25 | 5 108,37680 Kč | 127 709,42 Kč |
| 50 | 4 900,67280 Kč | 245 033,64 Kč |
| Unit Price without VAT: | 6 475,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 835,94790 Kč |


















