
6712 BR001 | |
|---|---|
DigiKey Part Number | 6712BR001-ND |
Manufacturer | |
Manufacturer Product Number | 6712 BR001 |
Description | HOOK-UP STRND 24AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 734,69000 Kč | 6 734,69 Kč |
| 2 | 6 405,02000 Kč | 12 810,04 Kč |
| 3 | 6 218,41667 Kč | 18 655,25 Kč |
| 5 | 5 989,63800 Kč | 29 948,19 Kč |
| 7 | 5 842,72286 Kč | 40 899,06 Kč |
| 10 | 5 690,14300 Kč | 56 901,43 Kč |
| Unit Price without VAT: | 6 734,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 148,97490 Kč |


















