24 AWG Hook-Up Wire 7/32 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 OR001

DigiKey Part Number
6712OR001-ND
Manufacturer
Manufacturer Product Number
6712 OR001
Description
HOOK-UP STRND 24AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 475,78000 Kč6 475,78 Kč
26 158,61000 Kč12 317,22 Kč
35 979,18000 Kč17 937,54 Kč
55 759,24800 Kč28 796,24 Kč
75 684,66857 Kč39 792,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 475,78000 Kč
Unit Price with VAT:7 835,69380 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 98
Unit Price: 6 734,69000 Kč
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 10
Unit Price: 6 734,69000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 5
Unit Price: 6 734,69000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 12
Unit Price: 6 734,69000 Kč
HOOK-UP STRND 24AWG GRN/YW 1000'
In-Stock: 3
Unit Price: 6 734,69000 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 24
Unit Price: 1 416,11000 Kč
HOOK-UP STRND 24AWG ORANGE
In-Stock: 5000
Unit Price: 4,63191 Kč