24 AWG Hook-Up Wire 7/32 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 BL001

DigiKey Part Number
6712BL001-ND
Manufacturer
Manufacturer Product Number
6712 BL001
Description
HOOK-UP STRND 24AWG BLUE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 475,99000 Kč6 475,99 Kč
26 158,82000 Kč12 317,64 Kč
35 979,32000 Kč17 937,96 Kč
55 759,37400 Kč28 796,87 Kč
75 618,13429 Kč39 326,94 Kč
105 471,42800 Kč54 714,28 Kč
255 108,37680 Kč127 709,42 Kč
504 900,67280 Kč245 033,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6 475,99000 Kč
Unit Price with VAT:7 835,94790 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 105
Unit Price: 6 475,99000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 5
Unit Price: 6 475,99000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 9
Unit Price: 6 475,99000 Kč
HOOK-UP STRND 24AWG GRN/YW 1000'
In-Stock: 1
Unit Price: 6 475,99000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 18
Unit Price: 6 475,99000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 182
Unit Price: 1 361,72000 Kč
HOOK-UP STRND 24AWG BLUE 5000'
In-Stock: 1
Unit Price: 23 970,48000 Kč