



SS22SDP2 | |
|---|---|
DigiKey Part Number | 360-2137-ND |
Manufacturer | |
Manufacturer Product Number | SS22SDP2 |
Description | SWITCH SLIDE DPDT 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS22SDP2 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 47,74120 Kč | 1 193,53 Kč |
| 100 | 42,53140 Kč | 4 253,14 Kč |
| 250 | 39,48464 Kč | 9 871,16 Kč |
| 500 | 37,41382 Kč | 18 706,91 Kč |
| 1 000 | 35,54877 Kč | 35 548,77 Kč |
| 2 500 | 33,39178 Kč | 83 479,45 Kč |
| 5 000 | 31,98189 Kč | 159 909,45 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |











