



SS22SBP2 | |
|---|---|
DigiKey Part Number | SS22SBP2-ND |
Manufacturer | |
Manufacturer Product Number | SS22SBP2 |
Description | SWITCH SLIDE DPDT 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS22SBP2 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 51,15900 Kč | 511,59 Kč |
| 25 | 47,41720 Kč | 1 185,43 Kč |
| 100 | 42,24280 Kč | 4 224,28 Kč |
| 250 | 39,21668 Kč | 9 804,17 Kč |
| 500 | 37,15992 Kč | 18 579,96 Kč |
| 1 000 | 35,30753 Kč | 35 307,53 Kč |
| 2 500 | 33,16517 Kč | 82 912,93 Kč |
| 5 000 | 31,76485 Kč | 158 824,25 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |


