
RN-0505S | |
|---|---|
DigiKey Part Number | 945-1519-5-ND |
Manufacturer | |
Manufacturer Product Number | RN-0505S |
Description | DC DC CONVERTER 5V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-0505S Models |
Category | Power (Watts) 1.25 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 5 | 172,22600 Kč | 861,13 Kč |
| 10 | 169,45400 Kč | 1 694,54 Kč |
| 25 | 165,83400 Kč | 4 145,85 Kč |
| 50 | 163,14600 Kč | 8 157,30 Kč |
| 100 | 160,49400 Kč | 16 049,40 Kč |
| 250 | 157,04908 Kč | 39 262,27 Kč |
| 500 | 154,48984 Kč | 77 244,92 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |











