26 AWG Hook-Up Wire 19/38 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Black 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853/19 BK001

DigiKey Part Number
A5853B-1000-ND
Manufacturer
Manufacturer Product Number
5853/19 BK001
Description
HOOK-UP STRND 26AWG BLACK 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125 333,04000 Kč25 333,04 Kč
224 071,47500 Kč48 142,95 Kč
323 357,05667 Kč70 071,17 Kč
522 480,96200 Kč112 404,81 Kč
721 918,07286 Kč153 426,51 Kč
1021 333,35900 Kč213 333,59 Kč
Manufacturers Standard Package
Unit Price without VAT:25 333,04000 Kč
Unit Price with VAT:30 652,97840 Kč
Alternate Color
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 9
Unit Price: 25 333,04000 Kč
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 2
Unit Price: 25 333,04000 Kč
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 25 333,04000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 7
Unit Price: 25 333,04000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 17
Unit Price: 25 333,04000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 0
Unit Price: 4 207,58000 Kč