
391897 WH005 | |
|---|---|
DigiKey Part Number | A391897W-100-ND |
Manufacturer | |
Manufacturer Product Number | 391897 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 199,19540 Kč | 19 919,54 Kč |
| 200 | 189,26125 Kč | 37 852,25 Kč |
| 300 | 183,63590 Kč | 55 090,77 Kč |
| 500 | 176,73680 Kč | 88 368,40 Kč |
| 700 | 172,30479 Kč | 120 613,35 Kč |
| 1 000 | 167,70137 Kč | 167 701,37 Kč |
| Unit Price without VAT: | 199,19540 Kč |
|---|---|
| Unit Price with VAT: | 241,02643 Kč |








