26 AWG Hook-Up Wire 19/38 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Green 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853/19 GR001

DigiKey Part Number
5853/19GR001-ND
Manufacturer
Manufacturer Product Number
5853/19 GR001
Description
HOOK-UP STRND 26AWG GREEN 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
124 358,52000 Kč24 358,52 Kč
223 145,46500 Kč46 290,93 Kč
322 458,62000 Kč67 375,86 Kč
521 616,18200 Kč108 080,91 Kč
721 075,03286 Kč147 525,23 Kč
1020 512,75700 Kč205 127,57 Kč
2520 313,20480 Kč507 830,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24 358,52000 Kč
Unit Price with VAT:29 473,80920 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 22
Unit Price: 24 358,52000 Kč
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 10
Unit Price: 25 333,04000 Kč
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 3
Unit Price: 24 358,52000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 4
Unit Price: 24 358,52000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 4
Unit Price: 24 358,52000 Kč
Alternate Length
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 28
Unit Price: 4 045,89000 Kč