26 AWG Hook-Up Wire 19/38 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Green 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853/19 GR005

DigiKey Part Number
5853/19GR005-ND
Manufacturer
Manufacturer Product Number
5853/19 GR005
Description
HOOK-UP STRND 26AWG GREEN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 045,89000 Kč4 045,89 Kč
23 848,83000 Kč7 697,66 Kč
33 737,29333 Kč11 211,88 Kč
53 600,65400 Kč18 003,27 Kč
73 512,93571 Kč24 590,55 Kč
103 421,81300 Kč34 218,13 Kč
253 196,41640 Kč79 910,41 Kč
503 033,78260 Kč151 689,13 Kč
1002 959,14320 Kč295 914,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 045,89000 Kč
Unit Price with VAT:4 895,52690 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 0
Unit Price: 4 045,89000 Kč
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 61
Unit Price: 4 045,89000 Kč
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 40
Unit Price: 4 045,89000 Kč
HOOK-UP STRND 26AWG ORANGE 100'
In-Stock: 26
Unit Price: 4 045,89000 Kč
HOOK-UP STRND 26AWG RED 100'
In-Stock: 34
Unit Price: 3 971,77000 Kč
Alternate Length
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 24 358,52000 Kč