
391897 BK005 | |
|---|---|
DigiKey Part Number | 391897BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391897 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 334,25000 Kč | 20 334,25 Kč |
| 2 | 19 324,04000 Kč | 38 648,08 Kč |
| 3 | 18 752,05333 Kč | 56 256,16 Kč |
| 5 | 18 050,76200 Kč | 90 253,81 Kč |
| 7 | 17 600,19429 Kč | 123 201,36 Kč |
| 10 | 17 132,10000 Kč | 171 321,00 Kč |
| 25 | 16 732,51680 Kč | 418 312,92 Kč |
| Unit Price without VAT: | 20 334,25000 Kč |
|---|---|
| Unit Price with VAT: | 24 604,44250 Kč |









