


5852 YL001 | |
|---|---|
DigiKey Part Number | 5852YL001-ND |
Manufacturer | |
Manufacturer Product Number | 5852 YL001 |
Description | HOOK-UP STRND 28AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 149,76000 Kč | 19 149,76 Kč |
| 2 | 18 199,07000 Kč | 36 398,14 Kč |
| 3 | 17 660,78667 Kč | 52 982,36 Kč |
| 5 | 17 000,90400 Kč | 85 004,52 Kč |
| 7 | 16 576,96143 Kč | 116 038,73 Kč |
| 10 | 16 136,69000 Kč | 161 366,90 Kč |
| Unit Price without VAT: | 19 149,76000 Kč |
|---|---|
| Unit Price with VAT: | 23 171,20960 Kč |








