



5481C SL005 | |
|---|---|
DigiKey Part Number | A5481CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 5481C SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 335,71000 Kč | 9 335,71 Kč |
| 2 | 8 876,59000 Kč | 17 753,18 Kč |
| 3 | 8 616,67000 Kč | 25 850,01 Kč |
| 5 | 8 298,15800 Kč | 41 490,79 Kč |
| 7 | 8 093,46857 Kč | 56 654,28 Kč |
| 10 | 7 880,96900 Kč | 78 809,69 Kč |
| 25 | 7 355,02840 Kč | 183 875,71 Kč |
| 50 | 7 255,59860 Kč | 362 779,93 Kč |
| Unit Price without VAT: | 9 335,71000 Kč |
|---|---|
| Unit Price with VAT: | 11 296,20910 Kč |











