2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5481C SL199

DigiKey Part Number
216-5481CSL199-DS-ND
Manufacturer
Manufacturer Product Number
5481C SL199
Description
CBL 2CON 22AWG SLT SHLD FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1183,73000 Kč183,73 Kč
5164,16200 Kč820,81 Kč
10156,26700 Kč1 562,67 Kč
25146,35600 Kč3 658,90 Kč
50139,21680 Kč6 960,84 Kč
100132,37350 Kč13 237,35 Kč
Manufacturers Standard Package
Unit Price without VAT:183,73000 Kč
Unit Price with VAT:222,31330 Kč
Alternate Length
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: 9 335,71000 Kč
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 3
Unit Price: 42 424,15000 Kč
CABLE 2CON 22AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 40 712,81000 Kč