2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5481C SL002

DigiKey Part Number
5481CSL002-500-ND
Manufacturer
Manufacturer Product Number
5481C SL002
Description
CABLE 2CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
140 712,81000 Kč40 712,81 Kč
238 669,81000 Kč77 339,62 Kč
337 512,92667 Kč112 538,78 Kč
536 094,21800 Kč180 471,09 Kč
735 271,12000 Kč246 897,84 Kč
Manufacturers Standard Package
Unit Price without VAT:40 712,81000 Kč
Unit Price with VAT:49 262,50010 Kč
Alternate Length
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: 9 335,71000 Kč
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 3
Unit Price: 42 424,15000 Kč
CBL 2CON 22AWG SLT SHLD FEET
In-Stock: 243
Unit Price: 183,73000 Kč