
541419 GR005 | |
|---|---|
DigiKey Part Number | A541419G-100-ND |
Manufacturer | |
Manufacturer Product Number | 541419 GR005 |
Description | HOOK-UP STRND 14AWG GREEN 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,00000 Kč | 1 519,00 Kč |
| 2 | 1 445,71000 Kč | 2 891,42 Kč |
| 3 | 1 404,34667 Kč | 4 213,04 Kč |
| 5 | 1 353,57400 Kč | 6 767,87 Kč |
| 7 | 1 320,98429 Kč | 9 246,89 Kč |
| 10 | 1 287,17700 Kč | 12 871,77 Kč |
| 25 | 1 203,53800 Kč | 30 088,45 Kč |
| 50 | 1 143,22780 Kč | 57 161,39 Kč |
| 100 | 1 085,34040 Kč | 108 534,04 Kč |
| Unit Price without VAT: | 1 519,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,99000 Kč |








