14 AWG Hook-Up Wire 19/0.0147" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 RD005

DigiKey Part Number
A541419R-100-ND
Manufacturer
Manufacturer Product Number
541419 RD005
Description
HOOK-UP STRND 14AWG RED 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 519,00000 Kč1 519,00 Kč
21 445,71000 Kč2 891,42 Kč
31 404,34667 Kč4 213,04 Kč
51 353,57400 Kč6 767,87 Kč
71 320,98429 Kč9 246,89 Kč
101 287,17700 Kč12 871,77 Kč
251 203,53800 Kč30 088,45 Kč
501 143,22780 Kč57 161,39 Kč
1001 085,34040 Kč108 534,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 519,00000 Kč
Unit Price with VAT:1 837,99000 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 63
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 53
Unit Price: 1 970,87000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 3
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG VIOLET 100'
In-Stock: 46
Unit Price: 1 970,87000 Kč
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 16
Unit Price: 1 519,00000 Kč
Alternate Length
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 2
Unit Price: 9 786,33000 Kč
HOOK-UP STRND 14AWG RED 500'
In-Stock: 15
Unit Price: 5 321,94000 Kč