14 AWG Hook-Up Wire 19/0.0147" Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 RD001

DigiKey Part Number
541419RD001-ND
Manufacturer
Manufacturer Product Number
541419 RD001
Description
HOOK-UP STRND 14AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 786,33000 Kč9 786,33 Kč
29 304,63500 Kč18 609,27 Kč
39 032,15000 Kč27 096,45 Kč
58 853,09200 Kč44 265,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 786,33000 Kč
Unit Price with VAT:11 841,45930 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: 9 786,33000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 9 786,33000 Kč
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: 9 786,33000 Kč
Alternate Length
HOOK-UP STRND 14AWG RED 100'
In-Stock: 70
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG RED 500'
In-Stock: 15
Unit Price: 5 321,94000 Kč