
541419 VI005 | |
|---|---|
DigiKey Part Number | A541419V-100-ND |
Manufacturer | |
Manufacturer Product Number | 541419 VI005 |
Description | HOOK-UP STRND 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,87000 Kč | 1 970,87 Kč |
| 2 | 1 875,64500 Kč | 3 751,29 Kč |
| 3 | 1 821,71667 Kč | 5 465,15 Kč |
| 5 | 1 755,72600 Kč | 8 778,63 Kč |
| 7 | 1 713,31714 Kč | 11 993,22 Kč |
| 10 | 1 669,32000 Kč | 16 693,20 Kč |
| 25 | 1 560,46200 Kč | 39 011,55 Kč |
| 50 | 1 481,96740 Kč | 74 098,37 Kč |
| 100 | 1 406,60770 Kč | 140 660,77 Kč |
| Unit Price without VAT: | 1 970,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 384,75270 Kč |






