14 AWG Hook-Up Wire 19/0.0147" Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 SL005

DigiKey Part Number
A541419S-100-ND
Manufacturer
Manufacturer Product Number
541419 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 66
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 53
Unit Price: 1 970,87000 Kč
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 4
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 71
Unit Price: 1 519,00000 Kč