14 AWG Hook-Up Wire 19/0.0147" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 GR002

DigiKey Part Number
541419GR002-ND
Manufacturer
Manufacturer Product Number
541419 GR002
Description
HOOK-UP STRND 14AWG GREEN 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 321,94000 Kč5 321,94 Kč
25 061,88500 Kč10 123,77 Kč
34 914,79333 Kč14 744,38 Kč
54 734,46200 Kč23 672,31 Kč
74 618,66000 Kč32 330,62 Kč
104 605,74300 Kč46 057,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 321,94000 Kč
Unit Price with VAT:6 439,54740 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 13
Unit Price: 5 321,94000 Kč
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG GRN/YLW 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG RED 500'
In-Stock: 15
Unit Price: 5 321,94000 Kč
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 4
Unit Price: 5 321,94000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 3
Unit Price: 1 519,00000 Kč
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 9 786,33000 Kč