
541419 BK002 | |
|---|---|
DigiKey Part Number | 541419BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541419 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 321,94000 Kč | 5 321,94 Kč |
| 2 | 5 061,88500 Kč | 10 123,77 Kč |
| 3 | 4 914,79333 Kč | 14 744,38 Kč |
| 5 | 4 734,46200 Kč | 23 672,31 Kč |
| 7 | 4 618,66000 Kč | 32 330,62 Kč |
| 10 | 4 498,40200 Kč | 44 984,02 Kč |
| 25 | 4 200,84320 Kč | 105 021,08 Kč |
| 50 | 3 986,15120 Kč | 199 307,56 Kč |
| 100 | 3 970,45930 Kč | 397 045,93 Kč |
| Unit Price without VAT: | 5 321,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 439,54740 Kč |







