541419 GY002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha Wire
In Stock: 0
Unit Price: 9 786,33000 Kč
Datasheet
14 AWG Hook-Up Wire 19/0.0147" Green, Yellow Stripe 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 GY002

DigiKey Part Number
541419GY002-ND
Manufacturer
Manufacturer Product Number
541419 GY002
Description
HOOK-UP STRND 14AWG GRN/YLW 500'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green, Yellow Stripe 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 13
Unit Price: 5 321,94000 Kč
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG GREEN 500'
In-Stock: 1
Unit Price: 5 321,94000 Kč
HOOK-UP STRND 14AWG RED 500'
In-Stock: 15
Unit Price: 5 321,94000 Kč
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 4
Unit Price: 5 321,94000 Kč