
541419 GY001 | |
|---|---|
DigiKey Part Number | 216-541419GY001-ND |
Manufacturer | |
Manufacturer Product Number | 541419 GY001 |
Description | WIRE & WIRE MANAGMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Gray 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 786,33000 Kč | 9 786,33 Kč |
| Unit Price without VAT: | 9 786,33000 Kč |
|---|---|
| Unit Price with VAT: | 11 841,45930 Kč |

