
7035 BK005 | |
|---|---|
DigiKey Part Number | 7035BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7035 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 262,37000 Kč | 7 262,37 Kč |
| 2 | 6 906,34500 Kč | 13 812,69 Kč |
| 3 | 6 704,80000 Kč | 20 114,40 Kč |
| 5 | 6 457,76600 Kč | 32 288,83 Kč |
| 7 | 6 299,13000 Kč | 44 093,91 Kč |
| 10 | 6 134,35600 Kč | 61 343,56 Kč |
| 25 | 5 726,59960 Kč | 143 164,99 Kč |
| 50 | 5 541,89720 Kč | 277 094,86 Kč |
| Unit Price without VAT: | 7 262,37000 Kč |
|---|---|
| Unit Price with VAT: | 8 787,46770 Kč |



