
7035 BK001 | |
|---|---|
DigiKey Part Number | 7035BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7035 BK001 |
Description | HOOK-UP STRND 14AWG BLACK 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 290,86000 Kč | 33 290,86 Kč |
| 2 | 32 958,35500 Kč | 65 916,71 Kč |
| Unit Price without VAT: | 33 290,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 281,94060 Kč |


