14 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541401 BK005

DigiKey Part Number
A541401B-100-ND
Manufacturer
Manufacturer Product Number
541401 BK005
Description
HOOK-UP SOLID 14AWG BLACK 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.103" (2.62mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 489,18000 Kč1 489,18 Kč
21 417,36500 Kč2 834,73 Kč
31 376,84000 Kč4 130,52 Kč
51 327,11600 Kč6 635,58 Kč
71 295,18714 Kč9 066,31 Kč
101 262,04300 Kč12 620,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,18000 Kč
Unit Price with VAT:1 801,90780 Kč
Alternate Color
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 49
Unit Price: 1 489,18000 Kč
HOOK-UP SOLID 14AWG RED 100'
In-Stock: 63
Unit Price: 1 489,18000 Kč
HOOK-UP SOLID 14AWG WHITE 100'
In-Stock: 26
Unit Price: 1 489,18000 Kč
HOOK-UP SOLID 14AWG YELLOW 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP SOLID 14AWG BLACK 500'
In-Stock: 0
Unit Price: 5 233,54000 Kč
HOOK-UP SOLID 14AWG BLACK
In-Stock: 5000
Unit Price: 9,13749 Kč