14 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541401 BK002

DigiKey Part Number
A541401B-500-ND
Manufacturer
Manufacturer Product Number
541401 BK002
Description
HOOK-UP SOLID 14AWG BLACK 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.103" (2.62mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 233,54000 Kč5 233,54 Kč
24 978,10000 Kč9 956,20 Kč
34 833,46000 Kč14 500,38 Kč
54 656,26400 Kč23 281,32 Kč
74 542,46714 Kč31 797,27 Kč
104 424,30000 Kč44 243,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5 233,54000 Kč
Unit Price with VAT:6 332,58340 Kč
Alternate Color
HOOK-UP SOLID 14AWG GREEN 500'
In-Stock: 4
Unit Price: 5 032,38000 Kč
HOOK-UP SOLID 14AWG RED 500'
In-Stock: 0
Unit Price: 5 032,38000 Kč
HOOK-UP SOLID 14AWG WHITE 500'
In-Stock: 1
Unit Price: 5 233,54000 Kč
Alternate Length
HOOK-UP SOLID 14AWG BLACK 100'
In-Stock: 34
Unit Price: 1 489,18000 Kč
HOOK-UP SOLID 14AWG BLACK
In-Stock: 5000
Unit Price: 9,13749 Kč