
M13307 SL005 | |
|---|---|
DigiKey Part Number | M13307SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13307 SL005 |
Description | CABLE 7COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,23070 Kč | 2 623,07 Kč |
| 200 | 24,95610 Kč | 4 991,22 Kč |
| 300 | 24,23520 Kč | 7 270,56 Kč |
| 500 | 23,35062 Kč | 11 675,31 Kč |
| 700 | 22,78283 Kč | 15 947,98 Kč |
| 1 000 | 22,19363 Kč | 22 193,63 Kč |
| Unit Price without VAT: | 26,23070 Kč |
|---|---|
| Unit Price with VAT: | 31,73915 Kč |






