
M13582 SL005 | |
|---|---|
DigiKey Part Number | M13582SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13582 SL005 |
Description | CABLE 2COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2463 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,46000 Kč | 3 666,46 Kč |
| 2 | 3 488,08500 Kč | 6 976,17 Kč |
| 3 | 3 387,18667 Kč | 10 161,56 Kč |
| 5 | 3 263,51000 Kč | 16 317,55 Kč |
| 7 | 3 184,07714 Kč | 22 288,54 Kč |
| 10 | 3 101,63600 Kč | 31 016,36 Kč |
| Unit Price without VAT: | 3 666,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 436,41660 Kč |





