
M13582 SL001 | |
|---|---|
DigiKey Part Number | M13582SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13582 SL001 |
Description | CABLE 2COND 14AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2463 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 28,04913 Kč | 28 049,13 Kč |
| Unit Price without VAT: | 28,04913 Kč |
|---|---|
| Unit Price with VAT: | 33,93945 Kč |




